Box ABS Gray Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553CGYBAT

DigiKey Part Number
HM450-ND
Manufacturer
Manufacturer Product Number
1553CGYBAT
Description
BOX ABS GRAY 4.62"L X 3.11"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1553CGYBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.615" L x 3.109" W (117.22mm x 78.97mm)
Height
1.260" (32.00mm)
Area (L x W)
14.4in² (93cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.098" (2.49mm)
Features
Battery Compartment, 9V and AA, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 692
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.78000£12.78
5£10.75400£53.77
10£9.99100£99.91
25£9.07040£226.76
50£8.43440£421.72
100£7.84570£784.57
250£7.37132£1,842.83
Manufacturers Standard Package
Unit Price without VAT:£12.78000
Unit Price with VAT:£15.33600
Alternate Color
BOX ABS BLACK 4.62"L X 3.11"W
In-Stock: 50
Unit Price: £12.78000