2 H Unshielded Inductor 100 mA 175Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 H Unshielded Inductor 100 mA 175Ohm Nonstandard
154M

154M

DigiKey Part Number
HM1517-ND
Manufacturer
Manufacturer Product Number
154M
Description
FIXED IND 2H 100MA 175 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 H Unshielded Inductor 100 mA 175Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
175Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.060" L x 1.250" W (52.32mm x 31.75mm)
Height - Seated (Max)
1.190" (30.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.69000£15.69
10£12.90400£129.04
25£11.94000£298.50
50£11.26020£563.01
100£10.62000£1,062.00
250£10.33896£2,584.74
Manufacturers Standard Package
Unit Price without VAT:£15.69000
Unit Price with VAT:£18.82800