
1489MP20 | |
|---|---|
DigiKey Part Number | 1489MP20-ND |
Manufacturer | |
Manufacturer Product Number | 1489MP20 |
Description | BOX STEEL GRAY 15"L X 11.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.000" L x 11.750" W (381.00mm x 298.45mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489MP20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 11.750" W (381.00mm x 298.45mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 176in² (1135cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 20 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £249.69000 | £249.69 |
| Unit Price without VAT: | £249.69000 |
|---|---|
| Unit Price with VAT: | £299.62800 |





