
1485C36 | |
|---|---|
DigiKey Part Number | 1485C36-ND |
Manufacturer | |
Manufacturer Product Number | 1485C36 |
Description | WIRE DUCT SOLID 2PC FASTENER 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1485C36 Models |
Category | Length 3.00' (914.40mm) |
Manufacturer Hammond Manufacturing | Width 4.000" (101.60mm) |
Series | Mounting Type Fastener |
Packaging Box | Features Hinged |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £168.75000 | £168.75 |
| Unit Price without VAT: | £168.75000 |
|---|---|
| Unit Price with VAT: | £202.50000 |

