
1481WDH1612 | |
|---|---|
DigiKey Part Number | 1481WDH1612-ND |
Manufacturer | |
Manufacturer Product Number | 1481WDH1612 |
Description | WINDOW DEEP HINGED 14.19X8.14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 14.190" L x 8.140" W x 2.750" H (360.43mm x 206.76mm x 69.85mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WDH1612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 14.190" L x 8.140" W x 2.750" H (360.43mm x 206.76mm x 69.85mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £395.83000 | £395.83 |
| Unit Price without VAT: | £395.83000 |
|---|---|
| Unit Price with VAT: | £474.99600 |

