
146S | |
|---|---|
DigiKey Part Number | HM3254-ND |
Manufacturer | |
Manufacturer Product Number | 146S |
Description | AUDIO XFMR 4KCT / 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | Transformer Type Economical Open Type |
Manufacturer Hammond Manufacturing | Frequency Range 150Hz ~ 15kHz |
Series | Frequency Response ±1dB |
Packaging Bulk | Power Level 700mW |
Part Status Active | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 4kCT | Size / Dimension 1.630" L x 0.880" W (41.40mm x 22.35mm) |
Impedance - Secondary (Ohms) 8 | Height - Seated (Max) 0.810" (20.57mm) |
DC Resistance (DCR) - Primary 220Ohm | Termination Style Wire Leads |
DC Resistance (DCR) - Secondary 700mOhm | Weight 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.04000 | £22.04 |
| 10 | £19.63900 | £196.39 |
| 25 | £18.75640 | £468.91 |
| 50 | £18.11440 | £905.72 |
| 100 | £17.49360 | £1,749.36 |
| 250 | £16.70520 | £4,176.30 |
| Unit Price without VAT: | £22.04000 |
|---|---|
| Unit Price with VAT: | £26.44800 |

