2kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146N

DigiKey Part Number
HM3253-ND
Manufacturer
Manufacturer Product Number
146N
Description
AUDIO XFMR 2KCT / 8 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Economical Open Type
Manufacturer
Hammond Manufacturing
Frequency Range
150Hz ~ 15kHz
Series
Frequency Response
±1dB
Packaging
Bulk
Power Level
700mW
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
2kCT
Size / Dimension
1.630" L x 0.880" W (41.40mm x 22.35mm)
Impedance - Secondary (Ohms)
8
Height - Seated (Max)
0.810" (20.57mm)
DC Resistance (DCR) - Primary
97Ohm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
700mOhm
Weight
0.031 lb (14.06 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.04000£22.04
10£19.63900£196.39
25£18.75640£468.91
50£18.11440£905.72
100£17.49360£1,749.36
250£16.70520£4,176.30
Manufacturers Standard Package
Unit Price without VAT:£22.04000
Unit Price with VAT:£26.44800