
145J | |
|---|---|
DigiKey Part Number | HM3239-ND |
Manufacturer | |
Manufacturer Product Number | 145J |
Description | AUDIO XFMR 4K / 600CT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4k Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | Transformer Type Economical Open Type |
Manufacturer Hammond Manufacturing | Frequency Range 150Hz ~ 15kHz |
Series | Frequency Response ±1dB |
Packaging Bulk | Power Level 135mW |
Part Status Active | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 4k | Size / Dimension 1.630" L x 0.880" W (41.40mm x 22.35mm) |
Impedance - Secondary (Ohms) 600CT | Height - Seated (Max) 0.810" (20.57mm) |
DC Resistance (DCR) - Primary 340Ohm | Termination Style Wire Leads |
DC Resistance (DCR) - Secondary 24Ohm | Weight 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.97000 | £21.97 |
| 10 | £19.57900 | £195.79 |
| 25 | £18.69840 | £467.46 |
| 50 | £18.05840 | £902.92 |
| 100 | £17.43950 | £1,743.95 |
| 250 | £16.65352 | £4,163.38 |
| Unit Price without VAT: | £21.97000 |
|---|---|
| Unit Price with VAT: | £26.36400 |

