
1458VC3 | |
|---|---|
DigiKey Part Number | 1458VC3-ND |
Manufacturer | |
Manufacturer Product Number | 1458VC3 |
Description | BOX STEEL BLACK 6"L X 6"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |












