Console Metal, Aluminum; Wood Black, Gray Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456PH3WHCWW

DigiKey Part Number
HM3124-ND
Manufacturer
Manufacturer Product Number
1456PH3WHCWW
Description
CONSOLE ALUM 14.18"L X 8.61"W
Customer Reference
Detailed Description
Console Metal, Aluminum; Wood Black, Gray Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456PH3WHCWW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Console
Size / Dimension
14.180" L x 8.610" W (360.17mm x 218.69mm)
Height
3.210" (81.53mm)
Area (L x W)
122in² (787cm²)
Design
Slanted Top
Material
Color
Black, Gray
Thickness
0.081" (2.06mm)
Features
Slope, 15°, Walnut Side Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.