
1427GBB | |
|---|---|
DigiKey Part Number | HM1284-ND |
Manufacturer | |
Manufacturer Product Number | 1427GBB |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427GBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.03000 | £11.03 |
| 5 | £9.27800 | £46.39 |
| 10 | £8.61900 | £86.19 |
| 25 | £7.82360 | £195.59 |
| 50 | £7.27440 | £363.72 |
| 100 | £6.76620 | £676.62 |
| 250 | £6.24100 | £1,560.25 |
| Unit Price without VAT: | £11.03000 |
|---|---|
| Unit Price with VAT: | £13.23600 |

