
1411YU | |
|---|---|
DigiKey Part Number | HM2579-ND |
Manufacturer | |
Manufacturer Product Number | 1411YU |
Description | BOX ALUM 15.99"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 15.990" L x 7.990" W (406.15mm x 202.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411YU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.990" L x 7.990" W (406.15mm x 202.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.52000 | £31.52 |
| 5 | £26.56600 | £132.83 |
| 10 | £24.69700 | £246.97 |
| 25 | £22.44000 | £561.00 |
| 50 | £20.87860 | £1,043.93 |
| 100 | £20.58220 | £2,058.22 |
| Unit Price without VAT: | £31.52000 |
|---|---|
| Unit Price with VAT: | £37.82400 |


