
1411RRU | |
|---|---|
DigiKey Part Number | HM2571-ND |
Manufacturer | |
Manufacturer Product Number | 1411RRU |
Description | BOX ALUM 7.99"L X 5.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 7.990" L x 5.990" W (202.95mm x 152.15mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411RRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.990" L x 5.990" W (202.95mm x 152.15mm) | |
Height | 2.010" (51.05mm) | |
Area (L x W) | 47.9in² (309cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.78000 | £18.78 |
| 5 | £15.81200 | £79.06 |
| 10 | £14.69400 | £146.94 |
| 25 | £13.34480 | £333.62 |
| 50 | £12.41220 | £620.61 |
| 100 | £11.54880 | £1,154.88 |
| 250 | £11.42072 | £2,855.18 |
| Unit Price without VAT: | £18.78000 |
|---|---|
| Unit Price with VAT: | £22.53600 |


