
1411H | |
|---|---|
DigiKey Part Number | HM320-ND |
Manufacturer | |
Manufacturer Product Number | 1411H |
Description | BOX ALUM GRAY 4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 4.000" L x 2.250" W (101.60mm x 57.15mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.250" W (101.60mm x 57.15mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.22000 | £10.22 |
| 5 | £8.59600 | £42.98 |
| 10 | £7.98500 | £79.85 |
| 25 | £7.24760 | £181.19 |
| 50 | £6.73840 | £336.92 |
| 100 | £6.26730 | £626.73 |
| 250 | £5.71516 | £1,428.79 |
| Unit Price without VAT: | £10.22000 |
|---|---|
| Unit Price with VAT: | £12.26400 |


