5k Impedance Primary Ohms 5k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126A

DigiKey Part Number
HM2526-ND
Manufacturer
Manufacturer Product Number
126A
Description
AUDIO XFMR 5K / 5K CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5k Impedance Primary Ohms 5k Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
5k
Impedance - Secondary (Ohms)
5k
DC Resistance (DCR) - Primary
178Ohm
DC Resistance (DCR) - Secondary
178Ohm
Transformer Type
Single Ended Audiophile, Ultra-Linear - Tube Output
Frequency Range
20Hz ~ 20kHz
Frequency Response
±1dB
Voltage - Isolation
400VDC
Insertion Loss
-
Return Loss
-
Power Level
4W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.120" L x 2.500" W (79.25mm x 63.50mm)
Height - Seated (Max)
3.120" (79.25mm)
Termination Style
Wire Leads
Weight
3.2 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£89.99000£89.99
Manufacturers Standard Package
Unit Price without VAT:£89.99000
Unit Price with VAT:£107.98800