16, 8 Impedance Primary Ohms 70V, 25V Impedance Secondary Ohms Audio Transformer 50Hz ~ 10kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119Y30

DigiKey Part Number
HM2506-ND
Manufacturer
Manufacturer Product Number
119Y30
Description
XFMR 16, 8 / 70V 25V CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16, 8 Impedance Primary Ohms 70V, 25V Impedance Secondary Ohms Audio Transformer 50Hz ~ 10kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50Hz ~ 10kHz
Manufacturer
Hammond Manufacturing
Voltage - Isolation
25V, 70V
Series
Power Level
30W
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
2.250" L x 4.030" W (57.15mm x 102.36mm)
Impedance - Primary (Ohms)
16, 8
Height - Seated (Max)
2.630" (66.80mm)
Impedance - Secondary (Ohms)
70V, 25V
Termination Style
Wire Leads
Transformer Type
Sound Distribution
Weight
2.4 lbs (1.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£38.82000£38.82
10£34.58700£345.87
25£33.02920£825.73
50£31.89700£1,594.85
100£30.80330£3,080.33
250£29.41484£7,353.71
Manufacturers Standard Package
Unit Price without VAT:£38.82000
Unit Price with VAT:£46.58400