Toroidal 1500VA Power Transformer 117V, 234V Primary Parallel 40V, Series 80V Secondary Parallel 37.5A, Series 18.8A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 1500VA Power Transformer 117V, 234V Primary Parallel 40V, Series 80V Secondary Parallel 37.5A, Series 18.8A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182V40P

DigiKey Part Number
HM2501-ND
Manufacturer
Manufacturer Product Number
1182V40P
Description
PWR XFMR TOROIDAL 1500VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 1500VA Power Transformer 117V, 234V Primary Parallel 40V, Series 80V Secondary Parallel 37.5A, Series 18.8A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Dual
Series
Center Tap
Yes
Packaging
Bulk
Power - Max
1500VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
117V, 234V
Voltage - Isolation
4000Vrms
Voltage - Secondary (Full Load)
Parallel 40V, Series 80V
Weight
24 lbs (10.9 kg)
Current - Output (Max)
Parallel 37.5A, Series 18.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£207.80000£207.80
10£185.05600£1,850.56
25£176.72480£4,418.12
Manufacturers Standard Package
Unit Price without VAT:£207.80000
Unit Price with VAT:£249.36000