


1182S12 | |
|---|---|
DigiKey Part Number | HM1698-ND |
Manufacturer | |
Manufacturer Product Number | 1182S12 |
Description | PWR XFMR TOROIDAL 225VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 18.74A, Series 9.37A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 18.74A, Series 9.37A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 225VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm Dia | |
Height - Seated (Max) | 47.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.7 lbs (2.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.21000 | £76.21 |
| 10 | £67.87600 | £678.76 |
| 25 | £64.81680 | £1,620.42 |
| 50 | £62.59420 | £3,129.71 |
| 100 | £60.44850 | £6,044.85 |
| Unit Price without VAT: | £76.21000 |
|---|---|
| Unit Price with VAT: | £91.45200 |

