


1182M18 | |
|---|---|
DigiKey Part Number | HM2459-ND |
Manufacturer | |
Manufacturer Product Number | 1182M18 |
Description | PWR XFMR TOROIDAL 120VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 120VA Power Transformer 117V, 234V Primary Parallel 18V, Series 36V Secondary Parallel 6.66A, Series 3.33A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 120VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 101.60mm Dia |
Voltage - Primary 117V, 234V | Height - Seated (Max) 41.40mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 6.66A, Series 3.33A | Weight 3 lbs (1.4 kg) |
Primary Winding(s) Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.34000 | £60.34 |
| 10 | £53.74700 | £537.47 |
| 25 | £51.32440 | £1,283.11 |
| 50 | £49.56440 | £2,478.22 |
| 100 | £47.86490 | £4,786.49 |
| Unit Price without VAT: | £60.34000 |
|---|---|
| Unit Price with VAT: | £72.40800 |

