Toroidal 50VA Power Transformer 117V Primary 240V Secondary 208mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 50VA Power Transformer 117V Primary 240V Secondary 208mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182E240

DigiKey Part Number
HM2417-ND
Manufacturer
Manufacturer Product Number
1182E240
Description
PWR XFMR TOROIDAL 50VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 50VA Power Transformer 117V Primary 240V Secondary 208mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Single
Series
Center Tap
No
Packaging
Box
Power - Max
50VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
117V
Size / Dimension
82.55mm Dia
Voltage - Secondary (Full Load)
240V
Voltage - Isolation
4000Vrms
Current - Output (Max)
208mA
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£54.14000£54.14
10£48.23100£482.31
25£46.05720£1,151.43
50£44.47800£2,223.90
100£42.95270£4,295.27
Manufacturers Standard Package
Unit Price without VAT:£54.14000
Unit Price with VAT:£64.96800