
117J4 | |
|---|---|
DigiKey Part Number | HM2409-ND |
Manufacturer | |
Manufacturer Product Number | 117J4 |
Description | AUDIO XFMR 3.2 / 25V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 3.2 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 4W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.810" L x 1.500" W (71.37mm x 38.10mm) | |
Height - Seated (Max) | 1.690" (42.93mm) | |
Termination Style | Solder Lug | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.83000 | £25.83 |
| 10 | £23.01900 | £230.19 |
| 25 | £21.98320 | £549.58 |
| 50 | £21.23000 | £1,061.50 |
| 100 | £20.50230 | £2,050.23 |
| 250 | £19.57824 | £4,894.56 |
| Unit Price without VAT: | £25.83000 |
|---|---|
| Unit Price with VAT: | £30.99600 |

