10kCT Impedance Primary Ohms 4kCT Impedance Secondary Ohms 1.58:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107R

DigiKey Part Number
HM2376-ND
Manufacturer
Manufacturer Product Number
107R
Description
AUDIO XFMR 10KCT / 4KCT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 4kCT Impedance Secondary Ohms 1.58:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Miniature Epoxy Potted
Manufacturer
Hammond Manufacturing
Frequency Range
300Hz ~ 50kHz
Series
Frequency Response
±1.5dB
Packaging
Bulk
Voltage - Isolation
100VRMS
Part Status
Active
Power Level
150mW
Turns Ratio - Primary:Secondary
1.58:1
Mounting Type
Through Hole
Impedance - Primary (Ohms)
10kCT
Size / Dimension
0.630" L x 0.586" W (16.00mm x 14.88mm)
Impedance - Secondary (Ohms)
4kCT
Height - Seated (Max)
0.630" (16.00mm)
DC Resistance (DCR) - Primary
680Ohm
Termination Style
PC Pin
DC Resistance (DCR) - Secondary
390Ohm
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.85000£21.85
10£19.47200£194.72
25£18.59720£464.93
50£17.96020£898.01
100£17.34490£1,734.49
250£16.56320£4,140.80
Manufacturers Standard Package
Unit Price without VAT:£21.85000
Unit Price with VAT:£26.22000