600CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 13.68:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107E

DigiKey Part Number
HM2370-ND
Manufacturer
Manufacturer Product Number
107E
Description
AUDIO XFMR 600CT / 3.2 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 13.68:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
107E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Miniature Epoxy Potted
Manufacturer
Hammond Manufacturing
Frequency Range
300Hz ~ 50kHz
Series
Frequency Response
±1.5dB
Packaging
Bulk
Voltage - Isolation
100VRMS
Part Status
Active
Power Level
150mW
Turns Ratio - Primary:Secondary
13.68:1
Mounting Type
Through Hole
Impedance - Primary (Ohms)
600CT
Size / Dimension
0.630" L x 0.586" W (16.00mm x 14.88mm)
Impedance - Secondary (Ohms)
3.2
Height - Seated (Max)
0.630" (16.00mm)
DC Resistance (DCR) - Primary
60Ohm
Termination Style
PC Pin
DC Resistance (DCR) - Secondary
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.79000£21.79
10£19.41200£194.12
25£18.53960£463.49
50£17.90460£895.23
100£17.29120£1,729.12
250£16.51196£4,127.99
Manufacturers Standard Package
Unit Price without VAT:£21.79000
Unit Price with VAT:£26.14800