
001117 | |
|---|---|
DigiKey Part Number | 001117-ND |
Manufacturer | |
Manufacturer Product Number | 001117 |
Description | BOX ABS GRAY 4.95"L X 2.78"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.949" L x 2.776" W (125.70mm x 70.51mm) X 0.846" (21.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.949" L x 2.776" W (125.70mm x 70.51mm) | |
Height | 0.846" (21.49mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Battery Door, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.16 lb (72.57 g) |



