
TGSP-RF19NS8LF | |
|---|---|
DigiKey Part Number | 5843-TGSP-RF19NS8LF-ND |
Manufacturer | |
Manufacturer Product Number | TGSP-RF19NS8LF |
Description | ISO MOD RF 1:3 6P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1:3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:3 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | £1.53117 | £759.46 |
| Unit Price without VAT: | £1.53117 |
|---|---|
| Unit Price with VAT: | £1.83740 |

