
TG42-1505NCRLTR | |
|---|---|
DigiKey Part Number | 5843-TG42-1505NCRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG42-1505NCRLTR |
Description | ISO MOD T1 1C:1.414C X-TEMP 12P |
Customer Reference | |
Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1.41CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Dual) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.41CT Transmitter, 1CT:1.41CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.455" W (17.15mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.08827 | £626.48 |
| Unit Price without VAT: | £2.08827 |
|---|---|
| Unit Price with VAT: | £2.50592 |

