TG36-1505NXRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £3.80931
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £3.90340
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG36-1505NXRL

DigiKey Part Number
5843-TG36-1505NXRL-ND
Manufacturer
Manufacturer Product Number
TG36-1505NXRL
Description
ISO MOD T1 QUAD 1:1.15 X-TEMP 40
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.15 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
306£3.97886£1,217.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.97886
Unit Price with VAT:£4.77463