
TG2G-S13NYNLFTR | |
|---|---|
DigiKey Part Number | 5843-TG2G-S13NYNLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2G-S13NYNLFTR |
Description | SO MOD 2.5G POE 0.35A MINI 24P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 2.5/5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 2.5/5G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £3.00267 | £990.88 |
| Unit Price without VAT: | £3.00267 |
|---|---|
| Unit Price with VAT: | £3.60320 |

