
TG1G-S202NV6RL | |
|---|---|
DigiKey Part Number | 5843-TG1G-S202NV6RL-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-S202NV6RL |
Description | ISO MOD 1G DUAL 48P SMD |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | £5.54381 | £1,397.04 |
| Unit Price without VAT: | £5.54381 |
|---|---|
| Unit Price with VAT: | £6.65257 |

