LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-RP06NJRLTR

DigiKey Part Number
5843-TG110-RP06NJRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-RP06NJRLTR
Description
ISO MOD 10/00 DUAL POE 0.35A
Customer Reference
Detailed Description
LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.545" L x 0.480" W (13.84mm x 12.19mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£3.47045£1,388.18
Manufacturers Standard Package
Unit Price without VAT:£3.47045
Unit Price with VAT:£4.16454