Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG11-1506N1LFTR | |
|---|---|
DigiKey Part Number | 5843-TG11-1506N1LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG11-1506N1LFTR |
Description | ISO MOD TOKENR X-TEMP 16P SMD T/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.58903 | £1,589.03 |
| Unit Price without VAT: | £1.58903 |
|---|---|
| Unit Price with VAT: | £1.90684 |


