
TG10G-S100NJLF | |
|---|---|
DigiKey Part Number | 5843-TG10G-S100NJLF-ND |
Manufacturer | |
Manufacturer Product Number | TG10G-S100NJLF |
Description | ISO MOD 10G 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.545" L x 0.480" W (13.84mm x 12.19mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 407 | £3.62518 | £1,475.45 |
| Unit Price without VAT: | £3.62518 |
|---|---|
| Unit Price with VAT: | £4.35022 |

