TG04-2006N1LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £1.30671
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £1.36796
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £1.37513
Datasheet
200µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG04-2006N1LFTR

DigiKey Part Number
5843-TG04-2006N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG04-2006N1LFTR
Description
ISO MOD 10BASE-T 1C:1C X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.31593£1,315.93
Manufacturers Standard Package
Unit Price without VAT:£1.31593
Unit Price with VAT:£1.57912