TG04-0406NSRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £1.43760
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: £1.44739
Datasheet
40µH T3/E3 (Single) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG04-0406NSRLTR

DigiKey Part Number
5843-TG04-0406NSRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG04-0406NSRLTR
Description
ISO MOD T3 1CH 1C:1C X-TEMP 6P S
Customer Reference
Detailed Description
40µH T3/E3 (Single) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T3/E3 (Single)
Inductance
40µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.50658£1,506.58
Manufacturers Standard Package
Unit Price without VAT:£1.50658
Unit Price with VAT:£1.80790