6 Line Common Mode Choke Surface Mount DCR 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG01-0756NRL

DigiKey Part Number
5843-LG01-0756NRL-ND
Manufacturer
Manufacturer Product Number
LG01-0756NRL
Description
CMC 75UH 3CH EXT TEMP 16P SMD
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount DCR 170mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
-
DC Resistance (DCR) (Max)
170mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
UL
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height (Max)
0.200" (5.08mm)
Package / Case
16-SOIC (0.280", 7.11mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
520£1.13188£588.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.13188
Unit Price with VAT:£1.35826