Similar

HDC140-471MTR | |
|---|---|
DigiKey Part Number | 5843-HDC140-471MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC140-471MTR |
Description | FIXED IND 470UH 300MA 4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 300 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.514" L x 0.370" W (13.05mm x 9.40mm) | |
Height - Seated (Max) | 0.148" (3.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22667 | £906.68 |
| Unit Price without VAT: | £0.22667 |
|---|---|
| Unit Price with VAT: | £0.27200 |


