Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-00457-0.5M

DigiKey Part Number
5681-C-00457-0.5M-ND
Manufacturer
Manufacturer Product Number
C-00457-0.5M
Description
BNC Plug to BNC Plug RG-58 0.50m
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GTK UK LTD
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 1 days from GTK UK
FREE SHIPPING for this product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.07000£6.07
10£5.94600£59.46
50£5.75320£287.66
100£5.59700£559.70
500£5.29230£2,646.15
Unit Price without VAT:£6.07000
Unit Price with VAT:£7.28400