
GRP604543-3.7V-1050MAH | |
|---|---|
DigiKey Part Number | 3254-GRP604543-3.7V-1050MAH-ND |
Manufacturer | |
Manufacturer Product Number | GRP604543-3.7V-1050MAH |
Description | BATTERY LITH POLY 3.7V 1.05AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1050mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.68" L x 1.77" W x 0.24" H (42.7mm x 45.0mm x 6.0mm) | |
Termination Style | - | |
Discharge Rate | 525mA | |
Shelf Life | - | |
Standard Charge Current | 1.05A | |
Standard Charge Time | 7Hrs | |
Weight | - |


