94HFB08WRT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 4,622
Unit Price: £4.69000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 284
Unit Price: £4.53000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: £3.79556
Datasheet
Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HFB08WRT

DigiKey Part Number
94HFB08WRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94HFB08WRT
Description
SWITCH ROTARY DIP OCTAL 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£2.65141£1,988.56
Manufacturers Standard Package
Unit Price without VAT:£2.65141
Unit Price with VAT:£3.18169