94HEB16WRT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: £3.43660
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 1,507
Unit Price: £5.71000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: £3.36050
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 54
Unit Price: £5.71000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: £5.06667
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94HEB16WRT

DigiKey Part Number
94HEB16WRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94HEB16WRT
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£3.25320£975.96
Manufacturers Standard Package
Unit Price without VAT:£3.25320
Unit Price with VAT:£3.90384