
94HAB16WRT | |
|---|---|
DigiKey Part Number | GH7642TR-ND - Tape & Reel (TR) GH7642CT-ND - Cut Tape (CT) GH7642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94HAB16WRT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.73300 | £37.33 |
| 25 | £3.45720 | £86.43 |
| 100 | £3.08440 | £308.44 |
| 250 | £2.87100 | £717.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £2.65141 | £1,988.56 |
| 1,500 | £2.53257 | £3,798.86 |
| 2,250 | £2.46976 | £5,556.96 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |











