
90HBJ05PT | |
|---|---|
DigiKey Part Number | GH7230-ND |
Manufacturer | |
Manufacturer Product Number | 90HBJ05PT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.570" (14.48mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.98000 | £6.98 |
| 10 | £5.78900 | £57.89 |
| 31 | £5.26774 | £163.30 |
| 124 | £4.71266 | £584.37 |
| 279 | £4.43444 | £1,237.21 |
| 527 | £4.24023 | £2,234.60 |
| 1,023 | £4.05942 | £4,152.79 |
| Unit Price without VAT: | £6.98000 |
|---|---|
| Unit Price with VAT: | £8.37600 |


