
76STD02T | |
|---|---|
DigiKey Part Number | GH7638-ND |
Manufacturer | |
Manufacturer Product Number | 76STD02T |
Description | SWITCH TOGGLE DIP DPDT 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT 2 Position Through Hole Toggle Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Toggle | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.467" (11.86mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.780" (19.81mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.51000 | £9.51 |
| 13 | £7.71154 | £100.25 |
| 26 | £7.28000 | £189.28 |
| 104 | £6.51702 | £677.77 |
| 260 | £6.08996 | £1,583.39 |
| 507 | £5.81700 | £2,949.22 |
| 1,001 | £5.57064 | £5,576.21 |
| Unit Price without VAT: | £9.51000 |
|---|---|
| Unit Price with VAT: | £11.41200 |

