
71BSF30-02-2-05N | |
|---|---|
DigiKey Part Number | 71BSF30-02-2-05N-ND |
Manufacturer | |
Manufacturer Product Number | 71BSF30-02-2-05N |
Description | SWITCH ROTARY 5POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Decks 2 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Shaft and Panel Sealed |
Circuit per Deck DP5T | Depth Behind Panel 24.87mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £32.63000 | £815.75 |
| Unit Price without VAT: | £32.63000 |
|---|---|
| Unit Price with VAT: | £39.15600 |

