
62A15-02-030C | |
|---|---|
DigiKey Part Number | GH7820-ND |
Manufacturer | |
Manufacturer Product Number | 62A15-02-030C |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.48000 | £57.48 |
| 5 | £48.90400 | £244.52 |
| 10 | £45.50400 | £455.04 |
| 25 | £41.25720 | £1,031.43 |
| 50 | £38.21740 | £1,910.87 |
| 100 | £35.31670 | £3,531.67 |
| Unit Price without VAT: | £57.48000 |
|---|---|
| Unit Price with VAT: | £68.97600 |

