Rotary Switch 2 ~ 6 Position DP6T 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51D30-01-2-AJN

DigiKey Part Number
GH7309-ND
Manufacturer
Manufacturer Product Number
51D30-01-2-AJN
Description
SWITCH ROTARY 2-6POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150mA (AC), 200mA (DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Flatted (3.17mm Dia)
Part Status
Active
Actuator Length
9.53mm
Number of Positions
2 ~ 6
Angle of Throw
30°
Index Stops
Adjustable
Contact Finish
Gold
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
18.77mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.10000£35.10
5£30.13200£150.66
10£28.20800£282.08
25£25.84000£646.00
50£24.17260£1,208.63
100£22.60410£2,260.41
250£20.67072£5,167.68
Manufacturers Standard Package
Unit Price without VAT:£35.10000
Unit Price with VAT:£42.12000