Image for 43M-1BF-1BF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43M-1BF-1BF

DigiKey Part Number
43M-1BF-1BF-ND
Manufacturer
Manufacturer Product Number
43M-1BF-1BF
Description
SWITCH ROTARY 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch Position 1A (AC/DC) 115 VAC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
-
Index Stops
-
Number of Decks
-
Number of Poles per Deck
1
Circuit per Deck
-
Contact Timing
-
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Concentric (3.17mm Dia, 6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£126.24100£1,262.41
Unit Price without VAT:£126.24100
Unit Price with VAT:£151.48920