
43A02107N-A01103N | |
|---|---|
DigiKey Part Number | 43A02107N-A01103N-ND |
Manufacturer | |
Manufacturer Product Number | 43A02107N-A01103N |
Description | SWITCH ROTARY 7/3POS 1A 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7, 3 Position SP7T, SP3T 1A (AC/DC) 115 VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7, 3 | |
Index Stops | Fixed | |
Number of Decks | 2, 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T, SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concentric (3.17mm Dia, 6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 54.97mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £123.48700 | £1,234.87 |
| Unit Price without VAT: | £123.48700 |
|---|---|
| Unit Price with VAT: | £148.18440 |

