Rotary Switch 4 Position SP4T 1A (AC/DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42A36-05-1-04N

DigiKey Part Number
42A36-05-1-04N-ND
Manufacturer
Manufacturer Product Number
42A36-05-1-04N
Description
SWITCH ROTARY 4POS 1A 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
5
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
36°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
61.19mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£96.77000£967.70
Unit Price without VAT:£96.77000
Unit Price with VAT:£116.12400

Other Suppliers on DigiKey

2In Stock
Ships from WEC