
3D70VX-100-C | |
|---|---|
DigiKey Part Number | 136-3D70VX-100-C-ND |
Manufacturer | |
Manufacturer Product Number | 3D70VX-100-C |
Description | DISPLAY,7 IN,VX,CODESYS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Grayhill Inc. | Case Color Black |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Voltage - Supply 8 ~ 32VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £776.70700 | £7,767.07 |
| Unit Price without VAT: | £776.70700 |
|---|---|
| Unit Price with VAT: | £932.04840 |

